Filter Your Search
1 - 1 of 1 results
|
CHP1020K36R5DGTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 36.5 Ω | 0.5 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.49 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1020 | unknown | EAR99 | 8533.21.00.30 |