Filter Your Search
1 - 1 of 1 results
|
CHP1010100PPM42.2K1%G0131E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 42.2 kΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |