Filter Your Search
1 - 8 of 8 results
|
CHP1/8-5041R2C13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 41.2 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WRAPAROUND | TT ELECTRONICS PLC | , 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP1/85041R2CLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 41.2 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | |||||
|
CHP1/8-50-41R2-C-13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 41.2 Ω | 0.25 % | 250 mW | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 Inch | WRAPAROUND | 1.45 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
CHP1/85041R2C
TT Electronics Resistors
|
Check for Price | No | Obsolete | 41.2 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CHP1/8-5041R2C7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 41.2 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WRAPAROUND | TT ELECTRONICS PLC | , 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP1/8-5041R2CBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 41.2 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WRAPAROUND | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP1/8-50-41R2CI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 41.2 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | |||||
|
CHP1/8-50-41R2-C-7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 41.2 Ω | 0.25 % | 250 mW | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.45 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 |