Filter Your Search
1 - 1 of 1 results
|
CHP1/8501600CLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 160 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 |