Filter Your Search
1 - 2 of 2 results
|
CHP1/8-50-4321-C-13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 4.32 kΩ | 0.25 % | 250 mW | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 Inch | WRAPAROUND | 1.45 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
CHP1/8-504321C13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.32 kΩ | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.30 |