Parametric results for: CHP1/25033R0J under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: chp125033r0j
Select parts from the table below to compare.
Compare
Compare
CHP1/25033R0J
TT Electronics Resistors
Check for Price Buy No Obsolete 33 Ω 5 % 500 mW 2008 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 300 V AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 INCH WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30
CHP1/25033R0J13LF
TT Electronics Resistors
Check for Price Buy Yes Yes Active 33 Ω 5 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 70 °C YES 300 V e1 150 °C CYLINDRICAL PACKAGE TR, 13 INCH TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC compliant , 2010
CHP1/25033R0J7LF
TT Electronics Resistors
Check for Price Buy Yes Yes Active 33 Ω 5 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 70 °C YES 300 V e1 150 °C CYLINDRICAL PACKAGE TR, 7 INCH TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC compliant , 2010
CHP1/2-5033R0JBLKLF
TT Electronics Resistors
Check for Price Buy Yes Yes Obsolete 33 Ω 5 % 500 mW 2010 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C CHP YES 300 V e1 150 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE BULK Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30 ROHS COMPLIANT
CHP1/2-5033R0J13LF
TT Electronics Resistors
Check for Price Buy Yes Yes Obsolete 33 Ω 5 % 500 mW 2010 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C CHP YES 300 V e1 150 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 13 INCH Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30 ROHS COMPLIANT
CHP1/25033R0JBLKLF
TT Electronics Resistors
Check for Price Buy Yes Yes Active 33 Ω 5 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 70 °C YES 300 V e1 150 °C CYLINDRICAL PACKAGE BULK TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC compliant , 2010
CHP1/2-5033R0J7LF
TT Electronics Resistors
Check for Price Buy Yes Yes Obsolete 33 Ω 5 % 500 mW 2010 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C CHP YES 300 V e1 150 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30 MELF, 2010