Parametric results for: CHP0805K8R87FNTE under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: chp0805k8r87fnte
Select parts from the table below to compare.
Compare
Compare
CHP0805K8R87FNTE
Vishay Intertechnologies
Check for Price Yes Active 8.87 Ω 1 % 200 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 380 µm 1.85 mm 1.25 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30