Filter Your Search
1 - 1 of 1 results
|
CHP0805K7061DWW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.06 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |