Filter Your Search
1 - 3 of 3 results
|
HCHP0603100PPM1.78M1%B
Vishay Intertechnologies
|
Check for Price | No | Active | 1.78 MΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
CHP0603100PPM1.78M1%B0131
Vishay Intertechnologies
|
Check for Price | No | Active | 1.78 MΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CHP0603100PPM1.78M1%B
Vishay Intertechnologies
|
Check for Price | No | Active | 1.78 MΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |