Filter Your Search
1 - 1 of 1 results
|
CHP0505K1493DWPB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 149 kΩ | 0.5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 380 µm | 1.22 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | 8533.21.00.30 |