Filter Your Search
1 - 1 of 1 results
|
CHP0505200PPM68K2%F0131E2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 kΩ | 2 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |