Filter Your Search
1 - 1 of 1 results
|
CHP0502L1503JGPB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.22 mm | 700 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0502 | unknown | EAR99 | 8533.21.00.30 |