Filter Your Search
1 - 1 of 1 results
|
CHP0502K5364FNTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.36 MΩ | 1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.22 mm | 700 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0502 | unknown | EAR99 | 8533.21.00.30 |