Filter Your Search
1 - 1 of 1 results
|
CHP-020TA
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 0.05 mΩ | 2 | SPST | VERTICAL | GOLD | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | 4 | REFLOW | Gold (Au) | COPPER ALLOY | 0.03 inch | 5.8928 mm | 4.5974 mm | 4.5974 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.65 |