Parametric results for: CHE100W-48S05N under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: che100w48s05n
Select parts from the table below to compare.
Compare
Compare
CHE100W-48S05N-DIN
Cincon Electronics Corporation
Check for Price Yes Not Recommended 48 V 5 V 1 NO YES HEAT SINK AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 SHORT CIRCUIT HYBRID 100 W R-XXFM-X CE, EN, IEC, UL UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 64.6 mm 117 mm CINCON ELECTRONICS CO LTD compliant EAR99 Cincon
CHE100W-48S05N-CM
Cincon Electronics Corporation
Check for Price Yes Not Recommended 48 V 5 V 1 NO YES HEAT SINK AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 SHORT CIRCUIT HYBRID 100 W R-XXFM-X CE, EN, IEC, UL UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 64.6 mm 117 mm 26.7 mm CINCON ELECTRONICS CO LTD compliant EAR99
CHE100W-48S05N
Cincon Electronics Corporation
Check for Price Yes Not Recommended 48 V 5 V 75 V 18 V 4.5 V 5.5 V 20 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 92 % 0.2 % 0.2 % 1 OVER VOLTAGE; SHORT CIRCUIT 0.04 Vrms HYBRID 100 W 10 ms R-XDFM-P9 CE, EN, IEC, UL 105 °C -40 °C 9 METAL DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm CINCON ELECTRONICS CO LTD compliant EAR99 ,