Filter Your Search
1 - 7 of 7 results
|
CHC-CH4ALF-03-1801-CB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.8 kΩ | ISOLATED | 4 | 70 °C | 1.8 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | SMT, 2025 | compliant | EAR99 | 8533.21.00.20 | ||
|
CHC-CH4ALF-03-1801-CA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.8 kΩ | ISOLATED | 4 | 70 °C | 1.8 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | SMT, 2025 | compliant | EAR99 | 8533.21.00.20 | ||
|
CHC-CH4ALF-03-1801-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 0.25 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 150 °C | -55 °C | Chip | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | SMT, 2025 | compliant | EAR99 | |||||||||||||
|
CHC-CH4ALF-03-1801-CG
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 0.25 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 150 °C | -55 °C | Chip | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH4ALF-03-1801-CF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.8 kΩ | ISOLATED | 4 | 70 °C | 1.8 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | SMT, 2025 | compliant | EAR99 | 8533.21.00.20 | ||
|
CHC-CH4ALF-03-1801-CC
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 0.25 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 150 °C | -55 °C | Chip | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH4ALF-03-1801-CD
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.8 kΩ | ISOLATED | 4 | 70 °C | 1.8 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |