Filter Your Search
1 - 7 of 7 results
|
CHC-CH4A-03-1332-CD
TT Electronics Resistors
|
Check for Price | No | No | Active | 13.3 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 13.3 kΩ | ISOLATED | 4 | 70 °C | 13.3 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | SMT, 2025 | compliant | EAR99 | 8533.21.00.20 | ||
|
CHC-CH4A-03-1332-CB
TT Electronics Resistors
|
Check for Price | No | No | Active | 13.3 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 13.3 kΩ | ISOLATED | 4 | 70 °C | 13.3 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
CHC-CH4A-03-1332-C
TT Electronics Resistors
|
Check for Price | No | No | Active | 13.3 kΩ | 0.25 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 150 °C | -55 °C | Chip | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH4A-03-1332-CG
TT Electronics Resistors
|
Check for Price | No | No | Active | 13.3 kΩ | 0.25 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 150 °C | -55 °C | Chip | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | SMT, 2025 | compliant | EAR99 | |||||||||||||
|
CHC-CH4A-03-1332-CC
TT Electronics Resistors
|
Check for Price | No | No | Active | 13.3 kΩ | 0.25 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 150 °C | -55 °C | Chip | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH4A-03-1332-CA
TT Electronics Resistors
|
Check for Price | No | No | Active | 13.3 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 13.3 kΩ | ISOLATED | 4 | 70 °C | 13.3 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
CHC-CH4A-03-1332-CF
TT Electronics Resistors
|
Check for Price | No | No | Active | 13.3 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 13.3 kΩ | ISOLATED | 4 | 70 °C | 13.3 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |