Filter Your Search
1 - 1 of 1 results
|
CHB350-48S05N
Cincon Electronics Corporation
|
$123.7434 | Yes | Active | NO | 5 V | 48 V | 70 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 91 % | 75 V | 36 V | 0.2 % | 0.2 % | 1 | 1 | 5.5 V | 4.5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04 Vrms | 300 kHz | 350 W | YES | 175 ms | R-PDMA-P9 | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 61 mm | 13.7 mm | 57.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |