Filter Your Search
1 - 1 of 1 results
|
CH11503L-A2-100.0TS
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 50 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 7.62mm | CARDINAL COMPONENTS INC | GULLWING, DIP-14/4 | compliant | Clock |