Filter Your Search
1 - 5 of 5 results
|
CH0603-10RJFW
Vishay Intertechnologies
|
$4.7550 | Yes | Active | 10 Ω | 5 % | 400 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | Rectangular | 2 | Waffle Pack | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CH0603-10RJFT
Vishay Intertechnologies
|
$4.7965 | Yes | Active | 10 Ω | 5 % | 400 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CH0603-10RJFTA
Vishay Intertechnologies
|
$4.7965 | Yes | Active | 10 Ω | 5 % | 400 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CH0603-10RJFTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 Ω | 5 % | 400 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CH0603-10RJF
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |