Filter Your Search
1 - 10 of 12,280 results
|
CH0603-330RJFW
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 330 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
CH0603-100RJNW
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 100 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
CH0603-200RJFW
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 200 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
CH0603-100RJNT
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 100 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CH0603-250RJNW
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 250 Ω | 5 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | Waffle Pack | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
CH0603-75RJNT
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 75 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
CH0603-50RJNTA
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 50 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CH0603-250RJNTA
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 250 Ω | 5 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||
|
CH0603-100RJNTA
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 100 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CH0603-240RJNW
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 240 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |