Filter Your Search
1 - 1 of 1 results
|
CH0402-36RJGTE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 36 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |