Filter Your Search
1 - 1 of 1 results
|
CH01254M100-00
Cvilux Corporation
|
Check for Price | Yes | Active | 25 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.3114 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.039 inch | 1.25 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |