Filter Your Search
1 - 1 of 1 results
|
CH01214V102
Cvilux Corporation
|
Check for Price | Yes | Active | 21 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | LCP | AU ON NI | STRAIGHT | DIP CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.039 inch | 1.05 inch | 0.071 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |