Filter Your Search
1 - 5 of 5 results
|
CGS74CT2525MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 10.1 ns | 8 | YES | SOP | 50 pF | ACT | LOW SKEW CLOCK DRIVER | CMOS | CENTER PIN VCC AND GND | MUX | 24 mA | 8 | 600 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH WIDE, SOIC-14 | not_compliant | ||||
|
CGS74CT2525MX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 10.1 ns | 8 | YES | SOP | 50 pF | ACT | LOW SKEW CLOCK DRIVER | CMOS | CENTER PIN VCC AND GND | MUX | 24 mA | 8 | 600 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | |||
|
CGS74CT2525MX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10.1 ns | YES | SOP | CMOS | 24 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | |||||||||||||||||
|
CGS74CT2525MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10.1 ns | YES | SOP | CMOS | 24 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | |||||||||||||||||
|
CGS74CT2525MX
e2v technologies
|
Check for Price | Active | 5 V | 10.1 ns | 1 | YES | SOP | LOW SKEW CLOCK DRIVER | CMOS | CENTER PIN VCC AND GND | SCHMITT TRIGGER | 24 mA | 8 | 550 ps | 5.5 V | 4.5 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.62 mm | TELEDYNE E2V (UK) LTD | SOIC-14 | compliant | 8542.39.00.01 |