Filter Your Search
1 - 6 of 6 results
|
CGS74B2525MX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 1 | YES | SOP | 50 pF | B | LOW SKEW CLOCK DRIVER | TTL | CENTER PIN VCC AND GND; MAX PART TO PART SKEW = 1.75NS | STANDARD | 64 mA | 8 | 42 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||
|
CGS74B2525M
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 1 | YES | SOP | 50 pF | B | LOW SKEW CLOCK DRIVER | TTL | CENTER PIN VCC AND GND; MAX PART TO PART SKEW = 1.75NS | STANDARD | 64 mA | 8 | 42 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||
|
CGS74B2525M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 1 | YES | SOP | 50 pF | B | LOW SKEW CLOCK DRIVER | TTL | CENTER PIN VCC AND GND; MAX PART TO PART SKEW = 1.75NS | STANDARD | 64 mA | 8 | 42 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | unknown | 8542.39.00.01 | ||
|
CGS74B2525N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 1 | NO | DIP | 50 pF | B | LOW SKEW CLOCK DRIVER | TTL | CENTER PIN VCC AND GND; MAX PART TO PART SKEW = 1.75NS | STANDARD | 64 mA | 8 | 42 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
CGS74B2525N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 1 | NO | DIP | 50 pF | B | LOW SKEW CLOCK DRIVER | TTL | CENTER PIN VCC AND GND; MAX PART TO PART SKEW = 1.75NS | STANDARD | 64 mA | 8 | 42 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
CGS74B2525MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 1 | YES | SOP | 50 pF | B | LOW SKEW CLOCK DRIVER | TTL | CENTER PIN VCC AND GND; MAX PART TO PART SKEW = 1.75NS | STANDARD | 64 mA | 8 | 42 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |