Filter Your Search
1 - 3 of 3 results
|
CGS701ATV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 300 ps | 1 | YES | QCCJ | 3-STATE | 701 | PLL BASED CLOCK DRIVER | CMOS | 15 MHz | STANDARD | 8 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||
|
CGS701ATVX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCJ | 3-STATE | 701 | PLL BASED CLOCK DRIVER | CMOS | 15 MHz | STANDARD | 8 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | |||||||
|
CGS701ATV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 300 ps | 1 | YES | QCCJ | 3-STATE | 701 | PLL BASED CLOCK DRIVER | CMOS | 15 MHz | STANDARD | 8 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |