Filter Your Search
1 - 10 of 274 results
|
CGS632U075R5L
Cornell Dubilier Electronics Inc
|
$48.6011 | Yes | Yes | Not Recommended | 6.3 mF | 75 V | 9.8 A | 75 % | 17 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.1243 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||
|
CGS634U010W5L
Cornell Dubilier Electronics Inc
|
$140.3212 | Yes | Yes | Not Recommended | 630 mF | 10 V | 22.8 A | 75 % | 5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , | ||||
|
CGS632T300W5L
Cornell Dubilier Electronics Inc
|
$179.4433 | Yes | Yes | Not Recommended | 6.3 mF | 300 V | 13.3 A | 50 % | 18 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , | ||||
|
CGS632T350X5L
Cornell Dubilier Electronics Inc
|
$220.1369 | Yes | Yes | Not Recommended | 6.3 mF | 350 V | 12.7 A | 50 % | 25 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , | ||||
|
CGS632T300W5L1PD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 6.3 mF | 300 V | 13.3 A | 50 % | 18 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.6 mm | BINDING POST | 63.5 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , | ||||||
|
CGS634U010W5L1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 630 mF | 10 V | 22.8 A | 75 % | 5 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.6 mm | BINDING POST | 63.5 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , | |||||
|
CGS632T300W5L1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.3 mF | 300 V | 13.3 A | 50 % | 18 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.6 mm | BINDING POST | 63.5 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , | |||||
|
CGS634U010W5L1NG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 630 mF | 10 V | 22.8 A | 75 % | 5 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.6 mm | BINDING POST | 63.5 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , | |||||
|
CGS632T300W5L6NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.3 mF | 300 V | 13.3 A | 50 % | 18 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.6 mm | BINDING POST | 63.881 mm | 144.143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , | |||||
|
CGS634U010W5L7NF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 630 mF | 10 V | 22.8 A | 75 % | 5 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.6 mm | BINDING POST | 64.262 mm | 145.286 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | , |