Filter Your Search
1 - 10 of 71 results
|
CGS431T300R2C
Cornell Dubilier Electronics Inc
|
$26.5892 | Yes | Yes | Not Recommended | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.155 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 53.975 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||
|
CGS431T300R2C6PF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||
|
CGS431T300R2C3NF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
CGS431T300R2C0PF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
CGS431T300R2C1PN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
CGS431T300R2C1NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
CGS431T300R2C3PV
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||
|
CGS431T300R2C0NG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
CGS431T300R2C0PH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
CGS431T300R2C7PL
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.762 mm | 56.286 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |