Filter Your Search
1 - 6 of 6 results
|
CGS3319N
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
CGS3319MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 110 MHz | 110 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||
|
CGS3319N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
CGS3319M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 110 MHz | 110 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||
|
CGS3319M
Texas Instruments
|
Check for Price | No | Transferred | 100 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CGS3319M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 100 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant |