Filter Your Search
1 - 10 of 1,647 results
|
CGS203U010R2L
Cornell Dubilier Electronics Inc
|
$23.4618 | Yes | Yes | Not Recommended | 20 mF | 10 V | 5.9 A | 75 % | 25 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.6833 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 66.675 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
CGS201T250R2C
Cornell Dubilier Electronics Inc
|
$24.0069 | Yes | Yes | Not Recommended | 200 µF | 250 V | 1.7 A | 50 % | 241 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3416 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 53.975 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||
|
CGS203U025R3C
Cornell Dubilier Electronics Inc
|
$26.3616 | Yes | Yes | Not Recommended | 20 mF | 25 V | 6.5 A | 75 % | 23 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.2426 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
CGS203U030R5L
Cornell Dubilier Electronics Inc
|
$28.6420 | Yes | Yes | Not Recommended | 20 mF | 30 V | 11 A | 75 % | 13 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.6476 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
CGS203U025R5C
Cornell Dubilier Electronics Inc
|
$29.2734 | Yes | Yes | Not Recommended | 20 mF | 25 V | 10.3 A | 75 % | 14 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.2426 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 130.175 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
CGS203U025V3C
Cornell Dubilier Electronics Inc
|
$31.2602 | Yes | Yes | Not Recommended | 20 mF | 25 V | 8 A | 75 % | 24 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.2426 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | Cornell Dubilier | ||
|
CGS203U050R4C
Cornell Dubilier Electronics Inc
|
$36.3069 | Yes | Yes | Not Recommended | 20 mF | 50 V | 8.2 A | 75 % | 19 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
CGS202T250W3L
Cornell Dubilier Electronics Inc
|
$41.8370 | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | compliant | Cornell Dubilier | |||||||||||||||||||||||
|
CGS203U063R5L
Cornell Dubilier Electronics Inc
|
$44.5386 | Yes | Yes | Not Recommended | 20 mF | 63 V | 9.3 A | 75 % | 15 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
CGS204U7R5R5L
Cornell Dubilier Electronics Inc
|
$46.9148 | Yes | Yes | Not Recommended | 200 mF | 7.5 V | 10.8 A | 75 % | 12 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |