Filter Your Search
1 - 1 of 1 results
|
CGH3-100-2004-J-LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 MΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 10 kV | e3 | 175 °C | Epoxy Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 7.54 mm | 52.37 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |