Filter Your Search
1 - 2 of 2 results
|
CGA5L3X7S2A225K160AB
TDK Corporation
|
$0.2282 | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 1206 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
CGA5L3X7S2A225K(160AB)
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 1206 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |