Filter Your Search
1 - 1 of 1 results
|
CGA4J3X8R1H154M125AB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 150 nF | 50 V | 20 % | 0805 | X8R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK |