Filter Your Search
1 - 1 of 1 results
|
CGA4F4X7T2W103K085AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 450 V | 10 % | 0805 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-33% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |