Filter Your Search
1 - 6 of 6 results
|
CGA3E2X7R1H103K080AA
TDK Corporation
|
$0.0248 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
CGA3E2X7R1H103K080AE
TDK Corporation
|
$0.0467 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
CGA3E2X7R1H103K080AD
TDK Corporation
|
$0.1226 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
CGA3E2X7R1H103KT
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CGA3E2X7R1H103K
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CGA3E2X7R1H103KB
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CGA(GENERAL) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 |