Filter Your Search
1 - 4 of 4 results
|
CGA2B2C0G1H2R2C050BD
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 2.2 pF | 50 V | 11.364 % | 0402 | C0G | 11.364 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | SILVER PALLADIUM COPPER | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CGA2B2C0G1H2R2C
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 pF | 50 V | 11.3637 % | 0402 | C0G | 11.3637 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
CGA2B2C0G1H2R2CT
TDK Corporation
|
Check for Price | Yes | Active | 2.2 pF | 50 V | 11.36 % | 0402 | C0G | 11.36 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CGA2B2C0G1H2R2C050BA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 pF | 50 V | 11.3636 % | 0402 | C0G | 11.3636 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |