Filter Your Search
1 - 10 of 356 results
|
CG401U100R2C
Cornell Dubilier Electronics Inc
|
$21.0340 | Yes | Not Recommended | NO | 85 °C | -40 °C | CHASSIS MOUNT | 2 | CYLINDRICAL PACKAGE | Screw Ends | 34.925 mm | 53.975 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | 400 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 180 mΩ | 600 µA | 10 % | POLARIZED | 75 % | 100 V | 2 A | BINDING POST | |||||||||||||||||||||||||||
|
CG403U016V4C
Cornell Dubilier Electronics Inc
|
$41.5456 | Yes | Not Recommended | NO | 85 °C | -40 °C | CHASSIS MOUNT | 2 | CYLINDRICAL PACKAGE | Screw Ends | 50.8 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | Cornell Dubilier | 40 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 9 mΩ | 2.4 mA | 10 % | POLARIZED | 75 % | 16 V | 14.7 A | BINDING POST | ||||||||||||||||||||||||||||
|
CG401T350V3C
Cornell Dubilier Electronics Inc
|
$42.5004 | Yes | Not Recommended | NO | 85 °C | -40 °C | CHASSIS MOUNT | 2 | CYLINDRICAL PACKAGE | Screw Ends | 50.8 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | 400 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 260 mΩ | 1.1225 mA | 10 % | POLARIZED | 50 % | 350 V | 2.4 A | BINDING POST | ||||||||||||||||||||||||||||
|
CG402U100W4C
Cornell Dubilier Electronics Inc
|
$48.9522 | Yes | Not Recommended | NO | 85 °C | -40 °C | CHASSIS MOUNT | 2 | CYLINDRICAL PACKAGE | Screw Ends | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | 4 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 19 mΩ | 1.8974 mA | 10 % | POLARIZED | 75 % | 100 V | 11.5 A | BINDING POST | ||||||||||||||||||||||||||||
|
CG40.6101.151
Schurter Electronic Components
|
$49.3150 | Yes | Yes | Active | STANDARDS: IEC 60320-1, IEC 60939, IEC 6... more | e3/e2 | 85 °C | -25 °C | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | 1.18 inch | 2.31 inch | 3.81 inch | MAINS POWER CONNECTOR | TIN/TIN COPPER | TIN/TIN COPPER | MALE | NOT SPECIFIED | SNAP | NO | YES | POLYETHYLENE | NO | 10A, 250 VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | CSA; CUL | QUICK CONNECT | 3 | ||||||||||||||||||||||
|
CG40036909
Legrand North America LLC
|
$813.6456 | Active | LEGRAND | unknown | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CG40038559
Legrand North America LLC
|
$813.6456 | Active | LEGRAND | unknown | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CG40040259
Legrand North America LLC
|
$813.6456 | Active | LEGRAND | unknown | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CG401U100R2C3PG
Cornell Dubilier Electronics Inc
|
Check for Price | Not Recommended | NO | 85 °C | -40 °C | CHASSIS MOUNT | 2 | Screw Ends | 12.7 mm | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | 400 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 180 mΩ | 10 % | POLARIZED | 75 % | 100 V | 2 A | BINDING POST | ||||||||||||||||||||||||||||||
|
CG402U100W4C0PN
Cornell Dubilier Electronics Inc
|
Check for Price | Not Recommended | NO | 85 °C | -40 °C | CHASSIS MOUNT | 2 | Screw Ends | 28.6 mm | 63.5 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | 4 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 19 mΩ | 10 % | POLARIZED | 75 % | 100 V | 11.5 A | BINDING POST |