Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
CG2179M2-C4
California Eastern Laboratories (CEL)
|
Most Relevant | Technical | Operating Conditions | Physical | Other | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Characteristic Impedance
|
Input Power-Max (CW)
|
Insertion Loss-Max
|
VSWR-Max
|
Operating Frequency-Max
|
RF/Microwave Device Type
|
Additional Feature
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.65 dB | 1.22 | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 50 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | EAR99 | 8536.50.70.00 | CEL |
|
CG2179M2-C4
California Eastern Laboratories (CEL)
|
Check for Price | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.65 dB | 1.22 | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 50 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | EAR99 | 8536.50.70.00 | CEL |