Filter Your Search
1 - 10 of 121 results
|
CG010M0560B5S-1012
YAGEO Corporation
|
Check for Price | Yes | Active | 560 µF | 10 V | 5.05 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10.5 mm | 13.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
CG016M0270C3S10811
YAGEO Corporation
|
Check for Price | Yes | Active | 270 µF | 16 V | 5 A | 20 % | 11 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
CG010M0470A3S-0811
YAGEO Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 3.5 mm | 8.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
CG016M0560B5S-1012
YAGEO Corporation
|
Check for Price | Yes | Active | 560 µF | 16 V | 5.05 A | 20 % | 14 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10.5 mm | 13.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
CG010M0470B3S-0811
YAGEO Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
CG010M0220BZS-0610
YAGEO Corporation
|
Check for Price | Yes | Active | 220 µF | 10 V | 2.82 A | 20 % | 25 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.8 mm | 11.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
CG016M0390B5S-1012
YAGEO Corporation
|
Check for Price | Yes | Active | 390 µF | 16 V | 5.05 A | 20 % | 14 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10.5 mm | 13.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
EKF06BM047CG01
Vishay Intertechnologies
|
Check for Price | Obsolete | 470 nF | 10 V | POLARIZED | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKF | Ammo-Packed | EKF | 105 °C | -40 °C | 2 | Radial | 2.5 mm | 6.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
CG010M0330A3S-0811
YAGEO Corporation
|
Check for Price | Yes | Active | 330 µF | 10 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 3.5 mm | 8.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
CG016M0330C3S10811
YAGEO Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |