Filter Your Search
1 - 3 of 3 results
|
CFZ2537-683-KTQ
RCD Components Inc
|
Check for Price | No | Active | 68 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | NO | 300 V | e0 | MIL-R-39008 | 165 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 610 µm | 2.2 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
CFZ2537-683-KTW
RCD Components Inc
|
Check for Price | Yes | Active | 68 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | NO | 300 V | e3 | MIL-R-39008 | 165 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 610 µm | 2.2 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
CFZ2537-683-KT
RCD Components Inc
|
Check for Price | Active | 68 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | NO | 300 V | MIL-R-39008 | 165 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 610 µm | 2.2 mm | 6.35 mm | RCD COMPONENTS INC | compliant |