Filter Your Search
1 - 1 of 1 results
|
CFS-0700MA
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLAT KNOB | 0.1A@6VDC | ON-OFF | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | MAGAZINE | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 7.8 mm | 3.9 mm | 19.25 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 |