Filter Your Search
1 - 10 of 8,458 results
|
CFR2WSJB-73-330R
YAGEO Corporation
|
Check for Price | Yes | Active | 330 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||
|
CFR2WSGB-MB11R
YAGEO Corporation
|
Check for Price | Yes | Active | 11 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||||
|
CFR2WSJB-52-10R
YAGEO Corporation
|
Check for Price | Yes | Active | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||
|
CFR2WSGB-FK6R8
YAGEO Corporation
|
Check for Price | Yes | Active | 6.8 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||||
|
CFR2WSGR-FT4M3
YAGEO Corporation
|
Check for Price | Yes | Active | 4.3 MΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CFR2WSJBJFKK18K
YAGEO Corporation
|
Check for Price | Yes | Active | 18 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
CFR2WSGBJFFK6R2
YAGEO Corporation
|
Check for Price | Yes | Active | 6.2 Ω | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
CFR2WSGRJ73-160R
YAGEO Corporation
|
Check for Price | Yes | Active | 160 Ω | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
CFR2WSGR-52-6R2
YAGEO Corporation
|
Check for Price | Yes | Active | 6.2 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CFR2WSJTJ52-12K
YAGEO Corporation
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | MATTE TIN | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 |