Filter Your Search
1 - 2 of 2 results
|
CFQ1JA1M60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.6 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | |||
|
PCFQ1JA1M60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.6 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 |