Filter Your Search
1 - 2 of 2 results
|
PCFQ18JT220K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 220 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -850,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 450 µm | 1.7 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||
|
CFQ18JT220K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 220 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -850,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 450 µm | 1.7 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 |