Filter Your Search
1 - 2 of 2 results
|
CFQ12JB9M10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.1 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 700 µm | 28 mm | 2.7 mm | 8.5 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | ||
|
PCFQ12JB9M10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.1 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Bulk | MATTE TIN | WIRE | 700 µm | 28 mm | 2.7 mm | 8.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 |