Filter Your Search
1 - 1 of 1 results
|
CFPS1/2CT52R274J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 270 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 350 V | e2 | IEC60115-2 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | WIRE | 600 µm | 2.85 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 |