Filter Your Search
1 - 2 of 2 results
|
CFP2516-0101F
SMK Corporation
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 1 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | e3 | NO | 94V-0 | TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SMK CORP | LEAD FREE | unknown | EAR99 | |||||||||||||||||||||||||
|
CFP2516-0101
SMK Corporation
|
Check for Price | Contact Manufacturer | 16 | 1 | 1 mm | 1 | 30 mΩ | 500 mA | FEMALE | BOARD | POLYPHENYLENE SULFIDE | SN-PB | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | 500VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | e0 | NO | UL | 94V-0 | -25 °C | 70 °C | SOLDER HOLDING FLANGE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.094 inch | 0.205 inch | 0.854 inch | SMK CORP | unknown | EAR99 |