Filter Your Search
1 - 3 of 3 results
|
CFM-A225V-322-340
Same Sky
|
Check for Price Buy | Yes | Obsolete | 48 V | 62 mA | DC FAN | APPROVAL: TUV; UL | 75 CFM | 70000 h | 34 dB | 4.06 mmH2O | 2.98 W | 2200 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 120 mm | 162 g | 25 mm | 120 mm | CUI DEVICES | unknown | ||
|
CFM-A225V-322-340-11
Same Sky
|
Check for Price Buy | Yes | Obsolete | 48 V | 62 mA | DC FAN | APPROVAL: TUV; UL | 75 CFM | 70000 h | 34 dB | 4.06 mmH2O | 2.98 W | 2200 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 120 mm | 162 g | 25 mm | 120 mm | CUI DEVICES | unknown | ||
|
CFM-A225V-322-340-20
Same Sky
|
Check for Price Buy | Yes | Obsolete | 48 V | 62 mA | DC FAN | APPROVAL: TUV; UL | 75 CFM | 70000 h | 34 dB | 4.06 mmH2O | 2.98 W | 2200 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 120 mm | 162 g | 25 mm | 120 mm | CUI DEVICES | unknown |