Filter Your Search
1 - 10 of 199 results
|
CFM-9225B-225-317-20
Same Sky
|
Check for Price | Yes | Yes | Active | 24 V | 80 mA | DC FAN | APPROVAL: TUV; UL | 41.77 CFM | 70000 h | 31.7 dB | 2.79 mmH2O | 1.92 W | 2500 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | BALL | 92 mm | 91.2 g | 25 mm | 92 mm | CUI DEVICES | unknown | Same Sky | ||
|
CFM-9232B-140-461
Same Sky
|
Check for Price | Yes | Active | 12 V | 520 mA | DC FAN | APPROVAL: TUV; UL | 82.23 CFM | 70000 h | 46.2 dB | 10.16 mmH2O | 6.24 W | 4000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | BALL | 92 mm | 181.2 g | 32 mm | 92 mm | CUI DEVICES | unknown | Same Sky | |||
|
CFM-9225V-224-280-11
Same Sky
|
Check for Price | Yes | Obsolete | 24 V | 51 mA | DC FAN | 39.5 CFM | 70000 h | 28 dB | 2.54 mmH2O | 3.18 W | 2400 rpm | CUL;TUV;UL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | 92 mm | 92 g | 25 mm | 92 mm | CUI DEVICES | compliant | ||||||
|
CFM-9238S-148-523
Same Sky
|
Check for Price | Yes | Active | 12 V | 950 mA | DC FAN | APPROVAL: TUV; UL | 92.24 CFM | 30000 h | 52.3 dB | 16 mmH2O | 11.4 W | 4800 rpm | CE; CUL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | SLEEVE | 92 mm | 200 g | 92 mm | 37.5 mm | CUI DEVICES | unknown | ||||
|
CFM-9225V-345-460
Same Sky
|
Check for Price | Yes | Obsolete | 48 V | 144 mA | DC FAN | APPROVAL: TUV; UL | 75 CFM | 70000 h | 46 dB | 8.89 mmH2O | 6.92 W | 4500 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 92 mm | 103 g | 25 mm | 92 mm | CUI DEVICES | unknown | |||||
|
CFM-9225V-130-340-20
Same Sky
|
Check for Price | Yes | Active | 12 V | 161 mA | DC FAN | 51.5 CFM | 70000 h | 34 dB | 3.81 mmH2O | 1.94 W | 3000 rpm | CUL;TUV;UL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | 92 mm | 92 g | 25 mm | 92 mm | CUI DEVICES | compliant | ||||||
|
CFM-9225V-127-320-11
Same Sky
|
Check for Price | Yes | Obsolete | 12 V | 121 mA | DC FAN | 45 CFM | 70000 h | 32 dB | 3.302 mmH2O | 1.46 W | 2700 rpm | CUL;TUV;UL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | 92 mm | 92 g | 25 mm | 92 mm | CUI DEVICES | compliant | ||||||
|
CFM-9225B-225-317-22
Same Sky
|
Check for Price | Yes | Active | 24 V | 80 mA | DC FAN | APPROVAL: TUV; UL | 41.77 CFM | 70000 h | 31.7 dB | 2.79 mmH2O | 1.92 W | 2500 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | BALL | 92 mm | 91.2 g | 25 mm | 92 mm | CUI DEVICES | unknown | ||||
|
CFM-9238B-140-473-20
Same Sky
|
Check for Price | Yes | Yes | Active | 12 V | 540 mA | DC FAN | APPROVAL: TUV; UL | 76.86 CFM | 70000 h | 47.3 dB | 11.18 mmH2O | 6.48 W | 4000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | BALL | 92 mm | 200 g | 37.5 mm | 92 mm | CUI DEVICES | unknown | |||
|
CFM-9232B-130-398-20
Same Sky
|
Check for Price | Yes | Yes | Active | 12 V | 320 mA | DC FAN | APPROVAL: TUV; UL | 61.67 CFM | 70000 h | 39.9 dB | 5.59 mmH2O | 3.84 W | 3000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | BALL | 92 mm | 181.2 g | 32 mm | 92 mm | CUI DEVICES | unknown |